Pressure Sensor 14.5PSI (100kPa) Gauge Male - 0.122" (3.15mm) Tube 0.5 V ~ 4.5 V 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZP6857A100KPG

DigiKey Part Number
5611-XGZP6857A100KPG-ND
Manufacturer
Manufacturer Product Number
XGZP6857A100KPG
Description
Pressure Sensor 14.5PSI(0~100kPa
Customer Reference
Detailed Description
Pressure Sensor 14.5PSI (100kPa) Gauge Male - 0.122" (3.15mm) Tube 0.5 V ~ 4.5 V 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Manufacturer
CFSensor
Port Size
Male - 0.122" (3.15mm) Tube
Packaging
Tube
Port Style
Barbless
Part Status
Active
Features
Amplified Output, Temperature Compensated
Applications
Board Mount
Maximum Pressure
36.26PSI (250kPa)
Pressure Type
Gauge
Operating Temperature
-20°C ~ 100°C
Operating Pressure
14.5PSI (100kPa)
Mounting Type
Through Hole
Output Type
Analog
Package / Case
6-DIP
Output
0.5 V ~ 4.5 V
Supplier Device Package
6-DIP
Accuracy
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
MARKETPLACE PRODUCT
Will ship in approximately 14 days from CFSensor
A separate 23,99 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
55,65400 €28,27 €
105,41900 €54,19 €
255,18320 €129,58 €
1004,94740 €494,74 €
5004,19784 €2.098,92 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,65400 €
Unit Price with VAT:6,72826 €