
XGZP6857A040KPG | |
|---|---|
DigiKey Part Number | 5611-XGZP6857A040KPG-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6857A040KPG |
Description | Pressure Sensor 5.8PSI(0~40kPa) |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI (40kPa) Gauge Male - 0.122" (3.15mm) Tube 0.5 V ~ 4.5 V 6-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer CFSensor | Port Size Male - 0.122" (3.15mm) Tube |
Packaging Tube | Port Style Barbless |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Board Mount | Maximum Pressure 14.5PSI (100kPa) |
Pressure Type Gauge | Operating Temperature -20°C ~ 100°C |
Operating Pressure 5.8PSI (40kPa) | Mounting Type Through Hole |
Output Type Analog | Package / Case 6-DIP |
Output 0.5 V ~ 4.5 V | Supplier Device Package 6-DIP |
Accuracy ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5,10000 € | 25,50 € |
| 10 | 4,88700 € | 48,87 € |
| 25 | 4,67440 € | 116,86 € |
| 100 | 4,46200 € | 446,20 € |
| 500 | 3,79056 € | 1.895,28 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |

