
XGZP6857A005KPG | |
|---|---|
DigiKey Part Number | 5611-XGZP6857A005KPG-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6857A005KPG |
Description | Pressure Sensor 0.72PSI(0~5kPa) |
Customer Reference | |
Detailed Description | Pressure Sensor 0.72PSI (5kPa) Gauge Male - 0.122" (3.15mm) Tube 0.5 V ~ 4.5 V 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 0.72PSI (5kPa) | |
Output Type | Analog | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±2.5% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.122" (3.15mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 3.63PSI (25kPa) | |
Operating Temperature | -20°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6,71200 € | 33,56 € |
| 10 | 6,43300 € | 64,33 € |
| 25 | 6,15320 € | 153,83 € |
| 100 | 5,87360 € | 587,36 € |
| 500 | 4,99148 € | 2.495,74 € |
| Unit Price without VAT: | 6,71200 € |
|---|---|
| Unit Price with VAT: | 7,98728 € |

