
XGZP6847A500KPG | |
|---|---|
DigiKey Part Number | 5611-XGZP6847A500KPG-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6847A500KPG |
Description | Pressure Sensor 72.5PSI(0~500kPa |
Customer Reference | |
Detailed Description | Pressure Sensor 72.52PSI (500kPa) Gauge Male - 0.12" (3mm) Tube 0.5 V ~ 4.5 V 6-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer CFSensor | Port Size Male - 0.12" (3mm) Tube |
Packaging Tube | Port Style Barbless |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Board Mount | Maximum Pressure 108.78PSI (750kPa) |
Pressure Type Gauge | Operating Temperature -20°C ~ 100°C |
Operating Pressure 72.52PSI (500kPa) | Mounting Type Through Hole |
Output Type Analog | Package / Case 6-DIP |
Output 0.5 V ~ 4.5 V | Supplier Device Package 6-DIP |
Accuracy ±2.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6,63000 € | 33,15 € |
| 10 | 6,35300 € | 63,53 € |
| 25 | 6,07680 € | 151,92 € |
| 100 | 5,80060 € | 580,06 € |
| 500 | 4,92942 € | 2.464,71 € |
| Unit Price without VAT: | 6,63000 € |
|---|---|
| Unit Price with VAT: | 7,88970 € |

