
XGZP6847A200KPG | |
|---|---|
DigiKey Part Number | 5611-XGZP6847A200KPG-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6847A200KPG |
Description | Pressure Sensor 29PSI(0~200kPa) |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Gauge Male - 0.12" (3mm) Tube 0.5 V ~ 4.5 V 6-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer CFSensor | Port Size Male - 0.12" (3mm) Tube |
Packaging Tube | Port Style Barbless |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Board Mount | Maximum Pressure 72.52PSI (500kPa) |
Pressure Type Gauge | Operating Temperature -20°C ~ 100°C |
Operating Pressure 29.01PSI (200kPa) | Mounting Type Through Hole |
Output Type Analog | Package / Case 6-DIP |
Output 0.5 V ~ 4.5 V | Supplier Device Package 6-DIP |
Accuracy ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5,65400 € | 28,27 € |
| 10 | 5,41900 € | 54,19 € |
| 25 | 5,18320 € | 129,58 € |
| 100 | 4,94740 € | 494,74 € |
| 500 | 4,58762 € | 2.293,81 € |
| Unit Price without VAT: | 5,65400 € |
|---|---|
| Unit Price with VAT: | 6,72826 € |

