
XGZP6847A100KPGN33 | |
|---|---|
DigiKey Part Number | 5611-XGZP6847A100KPGN33-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6847A100KPGN33 |
Description | Pressure Sensor 14.5PSI(-100~0kP |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 0PSI (-100kPa ~ 0kPa) Gauge Male - 0.12" (3mm) Tube 0.2 V ~ 2.7 V 6-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer CFSensor | Port Size Male - 0.12" (3mm) Tube |
Packaging Tube | Port Style Barbless |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Board Mount | Maximum Pressure -14.5PSI (-100kPa) |
Pressure Type Gauge | Operating Temperature -20°C ~ 100°C |
Operating Pressure -14.5PSI ~ 0PSI (-100kPa ~ 0kPa) | Mounting Type Through Hole |
Output Type Analog | Package / Case 6-DIP |
Output 0.2 V ~ 2.7 V | Supplier Device Package 6-DIP |
Accuracy ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6,12000 € | 30,60 € |
| 10 | 5,86400 € | 58,64 € |
| 25 | 5,60920 € | 140,23 € |
| 100 | 5,35440 € | 535,44 € |
| 500 | 4,55122 € | 2.275,61 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |




