
XGZP6812D00700KPA | |
|---|---|
DigiKey Part Number | 5611-XGZP6812D00700KPATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XGZP6812D00700KPA |
Description | Pressure Sensor 101.5PSI (0~700k |
Customer Reference | |
Detailed Description | Pressure Sensor 101.53PSI (700kPa) Absolute 7 b 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Accuracy ±2% |
Manufacturer CFSensor | Voltage - Supply 1.8V ~ 3.3V |
Series | Port Style No Port |
Packaging Tape & Reel (TR) | Features Temperature Compensated |
Part Status Active | Maximum Pressure 152.29PSI (1050kPa) |
Applications Board Mount, Industrial Automation, Medical Ventilation | Operating Temperature -40°C ~ 150°C |
Pressure Type Absolute | Mounting Type Surface Mount |
Operating Pressure 101.53PSI (700kPa) | Package / Case 8-SMD, No Lead |
Output Type I2C | Supplier Device Package 8-SMD |
Output 7 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5,61000 € | 28,05 € |
| 10 | 5,37600 € | 53,76 € |
| 25 | 5,14200 € | 128,55 € |
| 100 | 4,90820 € | 490,82 € |
| 500 | 4,16452 € | 2.082,26 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |


