
XGZP195010G | |
|---|---|
DigiKey Part Number | 5611-XGZP195010G-ND |
Manufacturer | |
Manufacturer Product Number | XGZP195010G |
Description | Pressure Sensor 1.45PSI(10kPa) |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Gauge Male - 0.11" (2.85mm) Tube 38.5 mV ~ 41.5 mV 5-SMD, No Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount, Industrial Automation, Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 1.45PSI (10kPa) | |
Output Type | Analog Voltage | |
Output | 38.5 mV ~ 41.5 mV | |
Accuracy | - | |
Voltage - Supply | 10V ~ 16V | |
Port Size | Male - 0.11" (2.85mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 2.89PSI (20kPa) | |
Operating Temperature | -30°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead, Top Port | |
Supplier Device Package | 5-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 8,26333 € | 24,79 € |
| 9 | 7,91778 € | 71,26 € |
| 24 | 7,57333 € | 181,76 € |
| 102 | 7,22902 € | 737,36 € |
| 498 | 6,50614 € | 3.240,06 € |
| Unit Price without VAT: | 8,26333 € |
|---|---|
| Unit Price with VAT: | 9,83336 € |

