
XGZP194201G | |
|---|---|
DigiKey Part Number | 5611-XGZP194201G-ND |
Manufacturer | |
Manufacturer Product Number | XGZP194201G |
Description | Pressure Sensor 29PSI(200kPa) Ga |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Differential Male - 0.12" (2.97mm) Tube, Dual 38.5 V ~ 41.5 V 8-SMD, Gull Wing, Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 16V |
Manufacturer CFSensor | Port Size Male - 0.12" (2.97mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Tube | Features Temperature Compensated |
Part Status Active | Termination Style Gull Wing |
Applications Board Mount, Industrial Automation, Medical Ventilation | Maximum Pressure 58.02PSI (400kPa) |
Pressure Type Differential | Operating Temperature -30°C ~ 85°C |
Operating Pressure 29.01PSI (200kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 8-SMD, Gull Wing, Dual Ports, Same Side |
Output 38.5 V ~ 41.5 V | Supplier Device Package 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 8,16000 € | 24,48 € |
| 9 | 7,81889 € | 70,37 € |
| 24 | 7,47917 € | 179,50 € |
| 102 | 7,13912 € | 728,19 € |
| 498 | 6,42524 € | 3.199,77 € |
| Unit Price without VAT: | 8,16000 € |
|---|---|
| Unit Price with VAT: | 9,71040 € |

