
XGZP193201G | |
|---|---|
DigiKey Part Number | 5611-XGZP193201G-ND |
Manufacturer | |
Manufacturer Product Number | XGZP193201G |
Description | Pressure Sensor 29PSI(200kPa) G |
Customer Reference | |
Detailed Description | Pressure Sensor 29.15PSI (201kPa) Gauge Male - 0.12" (2.97mm) Tube 38.5 mV ~ 41.5 mV 8-SMD, Gull Wing, Side Port |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 16V |
Manufacturer CFSensor | Port Size Male - 0.12" (2.97mm) Tube |
Series | Port Style Barbed |
Packaging Tube | Features Temperature Compensated |
Part Status Active | Maximum Pressure 58.31PSI (402kPa) |
Applications Board Mount, Industrial Automation, Medical Ventilation | Operating Temperature -30°C ~ 85°C |
Pressure Type Gauge | Mounting Type Surface Mount |
Operating Pressure 29.15PSI (201kPa) | Package / Case 8-SMD, Gull Wing, Side Port |
Output Type Analog Voltage | Supplier Device Package 8-SMD |
Output 38.5 mV ~ 41.5 mV |

