
XGZP192201G | |
|---|---|
DigiKey Part Number | 5611-XGZP192201G-ND |
Manufacturer | |
Manufacturer Product Number | XGZP192201G |
Description | Pressure Sensor 29PSI(200kPa) Di |
Customer Reference | |
Detailed Description | Pressure Sensor 29.15PSI (201kPa) Differential Male - 0.19" (4.71mm) Tube, Dual 38.5 mV ~ 41.5 mV 4-SIP, Dual Top Ports |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 16V |
Manufacturer CFSensor | Port Size Male - 0.19" (4.71mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style PC Pins |
Applications Board Mount, Industrial Automation, Medical Ventilation | Maximum Pressure 58.31PSI (402kPa) |
Pressure Type Differential | Operating Temperature -30°C ~ 85°C |
Operating Pressure 29.15PSI (201kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 4-SIP, Dual Top Ports |
Output 38.5 mV ~ 41.5 mV | Supplier Device Package 4-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 8,67000 € | 26,01 € |
| 9 | 8,30778 € | 74,77 € |
| 24 | 7,94667 € | 190,72 € |
| 102 | 7,58539 € | 773,71 € |
| 498 | 7,13916 € | 3.555,30 € |
| Unit Price without VAT: | 8,67000 € |
|---|---|
| Unit Price with VAT: | 10,31730 € |

