
XGZP192050G | |
|---|---|
DigiKey Part Number | 5611-XGZP192050G-ND |
Manufacturer | |
Manufacturer Product Number | XGZP192050G |
Description | Pressure Sensor 7.25PSI(50kPa) |
Customer Reference | |
Detailed Description | Pressure Sensor 7PSI (50kPa) Differential Male - 0.19" (4.71mm) Tube, Dual 38.5 mV ~ 41.5 mV 4-SIP, Dual Top Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount, Industrial Automation, Medical Ventilation | |
Pressure Type | Differential | |
Operating Pressure | 7PSI (50kPa) | |
Output Type | Analog Voltage | |
Output | 38.5 mV ~ 41.5 mV | |
Accuracy | - | |
Voltage - Supply | 10V ~ 16V | |
Port Size | Male - 0.19" (4.71mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 14.5PSI (100kPa) | |
Operating Temperature | -30°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Dual Top Ports | |
Supplier Device Package | 4-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 8,77667 € | 26,33 € |
| 9 | 8,41333 € | 75,72 € |
| 24 | 8,04667 € | 193,12 € |
| 102 | 7,68088 € | 783,45 € |
| 498 | 7,22904 € | 3.600,06 € |
| Unit Price without VAT: | 8,77667 € |
|---|---|
| Unit Price with VAT: | 10,44424 € |

