
XGZP191201G | |
|---|---|
DigiKey Part Number | 5611-XGZP191201G-ND |
Manufacturer | |
Manufacturer Product Number | XGZP191201G |
Description | Pressure Sensor 29PSI(200kPa) Ga |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 29PSI (-100kPa ~ 200kPa) Gauge Male - 0.19" (4.78mm) Tube 0 mV ~ 25 mV (10V) 4-SIP |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 16V |
Manufacturer CFSensor | Port Size Male - 0.19" (4.78mm) Tube |
Packaging Bulk | Port Style Barbed |
Part Status Active | Features mV Output |
Applications Board Mount | Termination Style PC Pin |
Pressure Type Gauge | Operating Temperature -20°C ~ 100°C |
Operating Pressure -14.5PSI ~ 29PSI (-100kPa ~ 200kPa) | Mounting Type Chassis Mount |
Output Type Analog | Package / Case 4-SIP |
Output 0 mV ~ 25 mV (10V) | Supplier Device Package 4-SIP |
Accuracy ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 8,16000 € | 24,48 € |
| 9 | 7,81889 € | 70,37 € |
| 24 | 7,47917 € | 179,50 € |
| 102 | 7,13912 € | 728,19 € |
| 501 | 6,37425 € | 3.193,50 € |
| Unit Price without VAT: | 8,16000 € |
|---|---|
| Unit Price with VAT: | 9,71040 € |


