
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | ±7.25PSI (±50kPa) | |
Output Type | Analog | |
Output | 0 mV ~ 25 mV (10V) | |
Accuracy | ±2% | |
Voltage - Supply | 10V ~ 16V | |
Port Size | Male - 0.19" (4.78mm) Tube | |
Port Style | Barbed | |
Features | mV Output | |
Termination Style | PC Pin | |
Maximum Pressure | - | |
Operating Temperature | -20°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 4-SIP | |
Supplier Device Package | 4-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 8,26333 € | 24,79 € |
| 9 | 7,91778 € | 71,26 € |
| 24 | 7,57333 € | 181,76 € |
| 102 | 7,22902 € | 737,36 € |
| 501 | 6,50613 € | 3.259,57 € |
| Unit Price without VAT: | 8,26333 € |
|---|---|
| Unit Price with VAT: | 9,83336 € |

