
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 200 SLPM | |
Flow Sensor Type | Air | |
Voltage - Input | 8V ~ 24V | |
Port Size | - | |
Switch Function/Rating | Logic | |
Material - Body | Silicon | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,97000 € | 98,97 € |
| 5 | 94,02000 € | 470,10 € |
| 10 | 89,07200 € | 890,72 € |
| 50 | 84,12360 € | 4.206,18 € |
| 100 | 79,17520 € | 7.917,52 € |
| Unit Price without VAT: | 98,97000 € |
|---|---|
| Unit Price with VAT: | 117,77430 € |

