Image for XGZF5100-A0545-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZF5100-A0545-A

DigiKey Part Number
5611-XGZF5100-A0545-A-ND
Manufacturer
Manufacturer Product Number
XGZF5100-A0545-A
Description
SENSOR FLOW AIR 0 ~ 100 SLPM
Customer Reference
Detailed Description
Air Flow Sensor 0 ~ 100 SLPM Silicon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flow Sensor Type
Air
Manufacturer
CFSensor
Voltage - Input
8V ~ 24V
Series
Switch Function/Rating
Logic
Packaging
Bulk
Material - Body
Silicon
Part Status
Active
Operating Temperature
0°C ~ 50°C
Sensing Range
0 ~ 100 SLPM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 24 days from CFSensor
A separate 23,99 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
198,52000 €98,52 €
593,59400 €467,97 €
1088,66800 €886,68 €
5083,74240 €4.187,12 €
10078,81640 €7.881,64 €
Unit Price without VAT:98,52000 €
Unit Price with VAT:117,23880 €