Image for XGZF5020-A0545-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZF5020-A0545-A

DigiKey Part Number
5611-XGZF5020-A0545-A-ND
Manufacturer
Manufacturer Product Number
XGZF5020-A0545-A
Description
SENSOR FLOW AIR 0~20 SLPM
Customer Reference
Detailed Description
Air Flow Sensor 0 ~ 20 SLPM Silicon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flow Sensor Type
Air
Manufacturer
CFSensor
Voltage - Input
8V ~ 24V
Series
Switch Function/Rating
Logic
Packaging
Bulk
Material - Body
Silicon
Part Status
Active
Operating Temperature
0°C ~ 50°C
Sensing Range
0 ~ 20 SLPM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 24 days from CFSensor
A separate 23,80 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
197,74000 €97,74 €
592,85200 €464,26 €
1087,96500 €879,65 €
5083,07780 €4.153,89 €
10078,19080 €7.819,08 €
Unit Price without VAT:97,74000 €
Unit Price with VAT:116,31060 €