Image for XGZF4012-D-O is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZF4012-D-O

DigiKey Part Number
5611-XGZF4012-D-O-ND
Manufacturer
Manufacturer Product Number
XGZF4012-D-O
Description
SENSOR FLOW AIR 0 ~ 12 SLPM
Customer Reference
Detailed Description
Air Flow Sensor 0 ~ 12 SLPM Silicon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flow Sensor Type
Air
Manufacturer
CFSensor
Voltage - Input
8V ~ 24V
Series
Switch Function/Rating
Logic
Packaging
Bulk
Material - Body
Silicon
Part Status
Active
Operating Temperature
0°C ~ 50°C
Sensing Range
0 ~ 12 SLPM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 24 days from CFSensor
A separate 23,99 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,52000 €37,52 €
535,64800 €178,24 €
1033,77100 €337,71 €
5031,89500 €1.594,75 €
10030,01880 €3.001,88 €
Unit Price without VAT:37,52000 €
Unit Price with VAT:44,64880 €