Image for XGZF4012-A1050-N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZF4012-A1050-N

DigiKey Part Number
5611-XGZF4012-A1050-N-ND
Manufacturer
Manufacturer Product Number
XGZF4012-A1050-N
Description
SENSOR FLOW AIR 0 ~ 12 SLPM
Customer Reference
Detailed Description
Air Flow Sensor 0 ~ 12 SLPM Silicon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CFSensor
Series
Packaging
Bulk
Part Status
Active
Sensing Range
0 ~ 12 SLPM
Flow Sensor Type
Air
Voltage - Input
8V ~ 24V
Port Size
-
Switch Function/Rating
Logic
Material - Body
Silicon
Operating Temperature
0°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 24 days from CFSensor
A separate 24,10 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,69000 €37,69 €
535,81000 €179,05 €
1033,92500 €339,25 €
5032,04020 €1.602,01 €
10030,15540 €3.015,54 €
Unit Price without VAT:37,69000 €
Unit Price with VAT:44,85110 €