Image for XGZF3202-A0545-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZF3202-A0545-A

DigiKey Part Number
5611-XGZF3202-A0545-A-ND
Manufacturer
Manufacturer Product Number
XGZF3202-A0545-A
Description
SENSOR FLOW AIR 2000 SCCM
Customer Reference
Detailed Description
Air Flow Sensor 2000 sccm Silicon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flow Sensor Type
Air
Manufacturer
CFSensor
Voltage - Input
8V ~ 24V
Series
Switch Function/Rating
Logic
Packaging
Bulk
Material - Body
Silicon
Part Status
Active
Operating Temperature
-20°C ~ 65°C
Sensing Range
2000 sccm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 24 days from CFSensor
A separate 23,80 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,23000 €37,23 €
535,36400 €176,82 €
1033,50300 €335,03 €
5031,64180 €1.582,09 €
10029,78050 €2.978,05 €
Unit Price without VAT:37,23000 €
Unit Price with VAT:44,30370 €