
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 200sccm | |
Flow Sensor Type | Air | |
Voltage - Input | 8V ~ 24V | |
Port Size | - | |
Switch Function/Rating | Logic | |
Material - Body | Silicon | |
Operating Temperature | -20°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,69000 € | 37,69 € |
| 5 | 35,81000 € | 179,05 € |
| 10 | 33,92500 € | 339,25 € |
| 50 | 32,04020 € | 1.602,01 € |
| 100 | 30,15540 € | 3.015,54 € |
| Unit Price without VAT: | 37,69000 € |
|---|---|
| Unit Price with VAT: | 44,85110 € |



