
BNO086 | |
|---|---|
DigiKey Part Number | 1888-BNO086TR-ND - Tape & Reel (TR) 1888-BNO086CT-ND - Cut Tape (CT) 1888-BNO086DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BNO086 |
Description | ACCELROMETER/GYRO SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, Temperature, 9 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
Category | Output Type I2C, SPI |
Manufacturer CEVA Technologies, Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 28-TFLGA Module |
Part Status Active | Supplier Device Package 28-LGA (5.2x3.8) |
Sensor Type Accelerometer, Gyroscope, Magnetometer, Temperature, 9 Axis | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,84000 € | 11,84 € |
| 5 | 10,75800 € | 53,79 € |
| 10 | 10,35300 € | 103,53 € |
| 25 | 9,87160 € | 246,79 € |
| 50 | 9,54160 € | 477,08 € |
| 100 | 9,23920 € | 923,92 € |
| 500 | 9,03742 € | 4.518,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 8,00248 € | 32.009,92 € |
| Unit Price without VAT: | 11,84000 € |
|---|---|
| Unit Price with VAT: | 14,08960 € |











