
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CESYS | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Module/Board Type | FPGA, USB Core | |
Core Processor | - | |
Co-Processor | - | |
Speed | - | |
Flash Size | - | |
RAM Size | - | |
Connector Type | Pin Header | |
Size / Dimension | 1.770" L x 1.180" W (45.00mm x 30.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,88000 € | 290,88 € |
| 10 | 261,62200 € | 2.616,22 € |
| 25 | 246,99240 € | 6.174,81 € |
| 50 | 232,36200 € | 11.618,10 € |
| 100 | 227,19840 € | 22.719,84 € |
| Unit Price without VAT: | 290,88000 € |
|---|---|
| Unit Price with VAT: | 346,14720 € |

