CEBO-STICK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEBO-STICK

DigiKey Part Number
4407-CEBO-STICK-ND
Manufacturer
Manufacturer Product Number
CEBO-STICK
Description
4-CH12-BIT DAQ STICK W/ USB
Customer Reference
Detailed Description
Analog Input DAQ Device USB 2.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CESYS
Series
-
Packaging
Bulk
Part Status
Active
Function
Analog Input
Type
DAQ Device
Bus Connection
USB 2.0
Front Connection
-
Number of Inputs and Type
4 - Analog
Input Range
0 ~ 3.3V
Input Resolution
12 Bits
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
188k
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
MARKETPLACE PRODUCT
Will ship in approximately 4 days from CESYS
FREE SHIPPING on orders of 215,93 € or more for products shipped by CESYS
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,92000 €33,92 €
Unit Price without VAT:33,92000 €
Unit Price with VAT:40,36480 €