
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CESYS | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Analog Input | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | - | |
Number of Inputs and Type | 14 - Analog | |
Input Range | -10 ~ 10V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 2 - Analog | |
Output Range | 5V | |
Output Resolution | - | |
Sampling Rate (Per Second) | 85k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,50000 € | 444,50 € |
| 5 | 422,40000 € | 2.112,00 € |
| 10 | 399,45300 € | 3.994,53 € |
| 25 | 378,20560 € | 9.455,14 € |
| 50 | 355,25820 € | 17.762,91 € |
| 100 | 348,45900 € | 34.845,90 € |
| Unit Price without VAT: | 444,50000 € |
|---|---|
| Unit Price with VAT: | 528,95500 € |



