New at DigiKey
PCIe USB 3.2 Expansion Card 2.712" x 6.220" (68.90mm x 158.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEC-USB-PL008C

DigiKey Part Number
6273-MEC-USB-PL008C-ND
Manufacturer
Manufacturer Product Number
MEC-USB-PL008C
Description
PCI-e 8 port USB board type A/C
Customer Reference
Detailed Description
PCIe USB 3.2 Expansion Card 2.712" x 6.220" (68.90mm x 158.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
2.712" x 6.220" (68.90mm x 158.00mm)
Manufacturer
Cervoz
Form Factor
PCIe
Packaging
Bulk
Expansion Site/Bus
PCIe
Part Status
Active
USB
USB 3.2 (8)
Function
USB 3.2 Expansion Card
Operating Temperature
0°C ~ 70°C
Cooling Type
Heat Sink
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Cervoz Technology
FREE SHIPPING for this product
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.