
C27SB | |
|---|---|
DigiKey Part Number | 5766-C27SB-ND |
Manufacturer | |
Manufacturer Product Number | C27SB |
Description | Termination SMA Male 27Ghz |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Centric RF | Mounting Type Free Hanging, Cap |
Packaging Bag | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Connector Style SMA | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 27 GHz |

