
TIP35C SL | |
|---|---|
DigiKey Part Number | TIP35CSL-ND |
Manufacturer | |
Manufacturer Product Number | TIP35C SL |
Description | TRANS NPN 100V 25A TO-218 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 25 A 3MHz 125 W Through Hole TO-218 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 25 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 15A, 4V | |
Power - Max | 125 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-218-3 | |
Supplier Device Package | TO-218 |


