
TIP33C | |
|---|---|
DigiKey Part Number | TIP33CCS-ND |
Manufacturer | |
Manufacturer Product Number | TIP33C |
Description | TRANS NPN 100V 10A TO-218 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 10 A 3MHz 80 W Through Hole TO-218 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 3A, 4V |
Mfr | Power - Max 80 W |
Packaging Bulk | Frequency - Transition 3MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-218-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-218 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIP33CG | onsemi | 118 | TIP33CGOS-ND | 2,84000 € | Similar |


