
TIP33A | |
|---|---|
DigiKey Part Number | TIP33A-ND |
Manufacturer | |
Manufacturer Product Number | TIP33A |
Description | TRANS NPN 60V 10A TO-218 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 10 A 3MHz 80 W Through Hole TO-218 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 3A, 4V |
Mfr | Power - Max 80 W |
Packaging Bulk | Frequency - Transition 3MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-218-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-218 |

