
TIP142 | |
|---|---|
DigiKey Part Number | TIP142CS-ND |
Manufacturer | |
Manufacturer Product Number | TIP142 |
Description | TRANS NPN 100V 10A TO-218 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 10 A 125 W Through Hole TO-218 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 5A, 4V |
Mfr | Power - Max 125 W |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-218-3 |
Current - Collector (Ic) (Max) 10 A | Supplier Device Package TO-218 |
Voltage - Collector Emitter Breakdown (Max) 100 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIP142 | STMicroelectronics | 80 | 497-2541-5-ND | 3,53000 € | Similar |


