
TIP125 | |
|---|---|
DigiKey Part Number | TIP125CS-ND |
Manufacturer | |
Manufacturer Product Number | TIP125 |
Description | TRANS PNP DARL 60V TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 60 V 4MHz Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 500µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 3A, 3V |
Packaging Bulk | Frequency - Transition 4MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 4V @ 20mA, 5A | Supplier Device Package TO-220-3 |

