
TIP120 | |
|---|---|
DigiKey Part Number | TIP120CS-ND |
Manufacturer | |
Manufacturer Product Number | TIP120 |
Description | TRANS NPN DARL 60V TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 4MHz Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TIP120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 20mA, 5A | |
Current - Collector Cutoff (Max) | 500µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 3A, 3V | |
Frequency - Transition | 4MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 |



