
TIP116 | |
|---|---|
DigiKey Part Number | TIP116CS-ND |
Manufacturer | |
Manufacturer Product Number | TIP116 |
Description | TRANS PNP DARL 80V 2A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 80 V 2 A 25MHz 50 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TIP116 Models |
Category | Current - Collector Cutoff (Max) 2mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 1A, 4V |
Packaging Bulk | Power - Max 50 W |
Part Status Obsolete | Frequency - Transition 25MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 2 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 8mA, 2A | Supplier Device Package TO-220-3 |

