
TIP106 | |
|---|---|
DigiKey Part Number | TIP106CS-ND |
Manufacturer | |
Manufacturer Product Number | TIP106 |
Description | TRANS PNP DARL 80V 8A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 80 V 8 A 4MHz 80 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TIP106 Models |
Category | Current - Collector Cutoff (Max) 50µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 3A, 4V |
Packaging Bulk | Power - Max 80 W |
Part Status Obsolete | Frequency - Transition 4MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 8 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 80mA, 8A | Supplier Device Package TO-220-3 |

