
SE9301 | |
|---|---|
DigiKey Part Number | SE9301-ND |
Manufacturer | |
Manufacturer Product Number | SE9301 |
Description | TRANS NPN DARL 80V 10A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 10 A 70 W Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 150mA, 7.5A | |
Current - Collector Cutoff (Max) | 200µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 7.5A, 3V | |
Power - Max | 70 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 |

