Clamp Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA20A TR TIN/LEAD

DigiKey Part Number
1514-SA20ATRTIN/LEADTR-ND - Tape & Reel (TR)
1514-SA20ATRTIN/LEADCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA20A TR TIN/LEAD
Description
TVS DIODE 20VWM DO15
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34300 €3,43 €
1000,21880 €21,88 €
5000,16522 €82,61 €
1.0000,14793 €147,93 €
2.0000,13337 €266,74 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12110 €484,40 €
8.0000,11079 €886,32 €
12.0000,10553 €1.266,36 €
20.0000,09962 €1.992,40 €
28.0000,09612 €2.691,36 €
40.0000,09272 €3.708,80 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €