Similar
Similar
Similar
Similar
Similar

PN918 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-PN918TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | PN918 TIN/LEAD |
Description | 15V 50MA 625MW TH TRANSISTOR-SMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 50mA 625mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | 6dB @ 60kHz | |
Gain | 15dB | |
Power - Max | 625mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 3mA, 1V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14170 € | 708,50 € |
| Unit Price without VAT: | 0,14170 € |
|---|---|
| Unit Price with VAT: | 0,16862 € |





