RF Transistor NPN 15V 50mA 625mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN918 APM TIN/LEAD

DigiKey Part Number
1514-PN918APMTIN/LEADTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PN918 APM TIN/LEAD
Description
15V 50MA 625MW TH TRANSISTOR-SMA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 15V 50mA 625mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
15V
Frequency - Transition
-
Noise Figure (dB Typ @ f)
6dB @ 60kHz
Gain
15dB
Power - Max
625mW
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 3mA, 1V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
6.0000,14708 €882,48 €
Unit Price without VAT:0,14708 €
Unit Price with VAT:0,17503 €