
PN5827 PBFREE | |
|---|---|
DigiKey Part Number | 1514-PN5827PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | PN5827 PBFREE |
Description | TH TRANSISTOR-SMALL SIGNAL (<=1A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 90MHz Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 2mA, 5V |
Packaging Box | Frequency - Transition 90MHz |
Part Status Active | Mounting Type Through Hole |
Transistor Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - Collector (Ic) (Max) 1 A | Supplier Device Package TO-92-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13633 € | 681,65 € |
| Unit Price without VAT: | 0,13633 € |
|---|---|
| Unit Price with VAT: | 0,16223 € |

