
PN5825 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-PN5825TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | PN5825 TIN/LEAD |
Description | TH TRANSISTOR-SMALL SIGNAL (<=1A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 90MHz Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2mA, 5V |
Packaging Box | Frequency - Transition 90MHz |
Part Status Active | Mounting Type Through Hole |
Transistor Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - Collector (Ic) (Max) 1 A | Supplier Device Package TO-92-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14673 € | 733,65 € |
| Unit Price without VAT: | 0,14673 € |
|---|---|
| Unit Price with VAT: | 0,17461 € |

