
PN5134 PBFREE | |
|---|---|
DigiKey Part Number | 1514-PN5134PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | PN5134 PBFREE |
Description | 10V 500MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 10 V 500 mA 625 mW Through Hole TO-92-3 |
Category | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 10mA, 1V |
Packaging Box | Power - Max 625 mW |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 10 V | Supplier Device Package TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12703 € | 635,15 € |
| Unit Price without VAT: | 0,12703 € |
|---|---|
| Unit Price with VAT: | 0,15117 € |

