
PN5130 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-PN5130TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | PN5130 TIN/LEAD |
Description | TH TRANSISTOR-SMALL SIGNAL (<=1A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 8mA, 10V |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Transistor Type | Supplier Device Package TO-92-3 |
Voltage - Collector Emitter Breakdown (Max) 12 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14557 € | 727,85 € |
| Unit Price without VAT: | 0,14557 € |
|---|---|
| Unit Price with VAT: | 0,17323 € |

