Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN4392 APM PBFREE | |
|---|---|
DigiKey Part Number | 1514-PN4392APMPBFREETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PN4392 APM PBFREE |
Description | 2V 5V 50MA 625MW TH JFET N CHANN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 75 mA 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Voltage - Cutoff (VGS off) @ Id 2 V @ 1 nA |
Manufacturer Central Semiconductor Corp | Input Capacitance (Ciss) (Max) @ Vds 14pF @ 20V |
Series | Resistance - RDS(On) 60 Ohms |
Packaging Tape & Box (TB) | Power - Max 625 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C |
FET Type N-Channel | Mounting Type Through Hole |
Voltage - Breakdown (V(BR)GSS) 40 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - Drain (Idss) @ Vds (Vgs=0) 25 mA @ 20 V | Supplier Device Package TO-92-3 |
Current Drain (Id) - Max 75 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN4392 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-PN4392APMTIN/LEADTB-ND | 0,45129 € | Parametric Equivalent |
| PN4392 PBFREE | Central Semiconductor Corp | 0 | 1514-PN4392PBFREE-ND | 0,28564 € | Parametric Equivalent |
| PN4392 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-PN4392TIN/LEAD-ND | 0,35378 € | Parametric Equivalent |
| PN4392 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-PN4392TREPBFREETR-ND | 0,28045 € | Parametric Equivalent |
| PN4392 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-PN4392TRETIN/LEADTR-ND | 0,35378 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30758 € | 1.230,32 € |
| Unit Price without VAT: | 0,30758 € |
|---|---|
| Unit Price with VAT: | 0,36602 € |


