Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN4391 APM TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-PN4391APMTIN/LEADTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PN4391 APM TIN/LEAD |
Description | 4V 10V 50MA 625MW TH JFET N CHAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 625 mW Through Hole TO-92-3 |
Category | Voltage - Cutoff (VGS off) @ Id 4 V @ 1 nA |
Manufacturer Central Semiconductor Corp | Input Capacitance (Ciss) (Max) @ Vds 14pF @ 20V |
Series | Resistance - RDS(On) 30 Ohms |
Packaging Tape & Box (TB) | Power - Max 625 mW |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
FET Type N-Channel | Mounting Type Through Hole |
Voltage - Breakdown (V(BR)GSS) 40 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - Drain (Idss) @ Vds (Vgs=0) 50 mA @ 20 V | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN4391 APM PBFREE | Central Semiconductor Corp | 0 | 1514-PN4391APMPBFREETB-ND | 0,28664 € | Parametric Equivalent |
| PN4391 PBFREE | Central Semiconductor Corp | 0 | 1514-PN4391PBFREE-ND | 0,26676 € | Parametric Equivalent |
| PN4391 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-PN4391TIN/LEAD-ND | 3,77550 € | Parametric Equivalent |
| PN4391 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-PN4391TRETIN/LEADTR-ND | 0,32970 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30844 € | 616,88 € |
| 4.000 | 0,30007 € | 1.200,28 € |
| 6.000 | 0,29588 € | 1.775,28 € |
| 10.000 | 0,29124 € | 2.912,40 € |
| 14.000 | 0,28852 € | 4.039,28 € |
| 20.000 | 0,28592 € | 5.718,40 € |
| Unit Price without VAT: | 0,30844 € |
|---|---|
| Unit Price with VAT: | 0,36704 € |


