
PN4093 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-PN4093TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | PN4093 TIN/LEAD |
Description | 1V 5V 10MA 625MW TH JFET N CHANN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 625 mW Through Hole TO-92-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Drain to Source Voltage (Vdss) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 200 pA @ 20 V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Resistance - RDS(On) | 80 Ohms | |
Power - Max | 625 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45403 € | 1.135,08 € |
| Unit Price without VAT: | 0,45403 € |
|---|---|
| Unit Price with VAT: | 0,54030 € |

