
PN4091 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-PN4091TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | PN4091 TIN/LEAD |
Description | 5V 10V 10MA 625MW TH JFET N CHAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Drain to Source Voltage (Vdss) | 40 V | |
Input Capacitance (Ciss) (Max) @ Vds | 16pF @ 20V | |
Resistance - RDS(On) | 30 Ohms | |
Power - Max | 625 mW | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,30155 € | 8.253,88 € |
| Unit Price without VAT: | 3,30155 € |
|---|---|
| Unit Price with VAT: | 3,92884 € |

