Parametric Equivalent

PN3642 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-PN3642TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | PN3642 TIN/LEAD |
Description | 45V 500MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 150MHz 625 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 10V |
Packaging Box | Power - Max 625 mW |
Part Status Active | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 220mV @ 15mA, 150mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN3642 PBFREE | Central Semiconductor Corp | 0 | 1514-PN3642PBFREE-ND | 0,12434 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14306 € | 715,30 € |
| Unit Price without VAT: | 0,14306 € |
|---|---|
| Unit Price with VAT: | 0,17024 € |


