Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN3569 APM PBFREE | |
|---|---|
DigiKey Part Number | 1514-PN3569APMPBFREETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PN3569 APM PBFREE |
Description | 40V 500MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 500 mA 60MHz 625 mW Through Hole TO-92-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1.5A, 2V | |
Power - Max | 625 mW | |
Frequency - Transition | 60MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43468 € | 869,36 € |
| 4.000 | 0,42356 € | 1.694,24 € |
| 6.000 | 0,41799 € | 2.507,94 € |
| 10.000 | 0,41182 € | 4.118,20 € |
| 14.000 | 0,40822 € | 5.715,08 € |
| 20.000 | 0,40475 € | 8.095,00 € |
| Unit Price without VAT: | 0,43468 € |
|---|---|
| Unit Price with VAT: | 0,51727 € |


