Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN2484 PBFREE | |
|---|---|
DigiKey Part Number | 1514-PN2484PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | PN2484 PBFREE |
Description | 60V 50MA 625MW TH TRANSISTOR-SMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 50 mA 15MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 2nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10µA, 5V |
Packaging Box | Power - Max 625 mW |
Part Status Active | Frequency - Transition 15MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 50 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 350mV @ 100µA, 1mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN2484 APM PBFREE | Central Semiconductor Corp | 0 | 1514-PN2484APMPBFREETB-ND | 0,12554 € | Parametric Equivalent |
| PN2484 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-PN2484APMTIN/LEADTB-ND | 0,14385 € | Parametric Equivalent |
| PN2484 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-PN2484TIN/LEAD-ND | 0,14921 € | Parametric Equivalent |
| PN2484 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-PN2484TREPBFREETR-ND | 0,12554 € | Parametric Equivalent |
| PN2484 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-PN2484TRETIN/LEADTR-ND | 0,14385 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12645 € | 632,25 € |
| Unit Price without VAT: | 0,12645 € |
|---|---|
| Unit Price with VAT: | 0,15048 € |


